Bosch 06019K3200 GSR 18V-45 Professional Drill Driver 18V Bare Unit

MPN
06019K3200
Brand
Bosch
EAN-13
4059952605616
Order Code
97-7716
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £122.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 28/10/2026

Bosch GSR 18V-45 Professional Drill Driver with brushless motor for a longer lifetime and more work per charge. Delivers great performance and fast work progress. The drill driver has a robust 13mm metal chuck and great torque transfer for all standard applications. It offers excellent handling due to its short 159mm head length. There is also a belt clip for comfortable carrying.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries. Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Chuck Capacity: 13mm.
No Load Speed: 0-500/0-1,900/min.
Max. Torque (Soft/Hard): 21/45Nm.
Torque Settings: 20+1.
Max. Screw Diameter: 8mm.
Max. Drilling Diameter: Wood 35mm, Steel 10mm.
Length: 159mm.
Height: 203mm.
Weight: 0.9kg excl. battery.


Battery Included No
Chuck Type Keyless
Adjustable speed Yes
Battery level indicator Yes
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18 V
Built-in light Yes
Chuck capacity (max) 1.3cm
Chuck capacity (min) 1.5mm
Depth 159mm
Drilling Yes
Height 203mm
Idle speed (1st gear) 1900 RPM
Idle speed (max) 500 RPM
Maximum torque (hard applications) 45 N·m
Maximum torque (soft applications) 21 N·m
Number of gears 2
Power Source Battery
Product colour Black, Blue
Product design Pistol grip drill
Reverse Yes
Screwdriving Yes
Soft grip Yes
Sound level uncertainty 3 dB
Sound pressure level 87 dB
Spindle Thread 1/2
Torque settings 21
Weight 900g
Width 73mm

Reviews

Be the first to submit a review

Trustpilot