Bosch 06019J9002 GSB 12V-35 Professional Combi Drill 12V Bare Unit

MPN
06019J9002
Brand
Bosch
EAN-13
4059952513980
Order Code
97-7712
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £119.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch GSB 12V-35 Professional Combi Drill comes as a Bare Unit, NO battery or charger in a cardboard box.


Adjustable speed Yes
Adjustable torque Yes
Battery technology Lithium-Ion (Li-Ion)
Battery type Lithium-Ion
Battery Voltage 12 V
Battery weight 200g
Built-in light Yes
Chuck capacity (max) 1cm
Chuck capacity (min) 0.8mm
Chuck capacity, min./max. 0.8 / 10mm
Depth 170mm
Drilling Yes
Drilling diameter in brickwork (max) 1cm
Drilling diameter in steel (max) 1cm
Drilling diameter in wood (max) 3.2cm
Handle shape Pistol handle
Hanger type Belt clip
Height 160mm
Idle speed (1st gear) 460 RPM
Idle speed (2nd gear) 1750 RPM
Idle speed (max) 1750 RPM
Max. Drilling Diameter in Masonry 10mm
Max. Drilling Diameter in Steel 10mm
Max. Drilling Diameter in Wood 32mm
Max. impact rate 26.250 bpm
Max. screw diameter 8mm
Maximum torque (hard applications) 35 N·m
Maximum torque (soft applications) 20 N·m
Motor type Brushless
No-load speed (1st gear / 2nd gear) 0 – 460 / 0 – 1.750 rpm
Number of batteries supported 1
Number of gears 2
Package depth 334mm
Package height 105mm
Package Type Box
Package width 226mm
Power Source Battery
Product colour Black, Blue, Red
Product Type Power screwdriver
Removable battery Yes
Reverse Yes
Screw diameter (max) 8mm
Sound level uncertainty 5 dB
Sound power level 98 dB
Sound pressure level 87 dB
Torque (soft/hard/max.) 20/35/- Nm
Torque settings 20+1
Vibration level (metal drilling) 0 m/s²
Vibration level (screwdriving) 0 m/s²
Vibration level uncertainty (metal drilling) 1.5 m/s²
Vibration level uncertainty (screwdriving) 1.5 m/s²
Weight 800g
Weight excl. battery 0.8kg
Width 52mm

Reviews

Be the first to submit a review

Trustpilot