Bosch 06019J8501 Professional Cordless Impact Driver 1050Nm 18V w/o Battery

MPN
06019J8501
Brand
Bosch
EAN-13
4059952564661
Order Code
02-1818
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £484.10 £342.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bosch Professional GDS 18V-1050 H is a powerful cordless impact driver featuring 1050 Nm torque and 18 V operation. Ideal for heavy-duty applications, this power tool is designed without a battery and comes with a case for easy transport. It is suitable for construction and automotive tasks where high torque performance is essential.
Voltage 18V
Type Cordless impact driver
AC input voltage 18 V
Adjustable speed Yes
Battery technology Lithium-Ion (Li-Ion)
Blow count 0-2,600 /min
Built-in light No
Chuck diameter 3/4
Dim (L x W x H) 222 x 86 x 240 mm
Handle shape Pistol handle
Height 240mm
Idle speed (1st gear) 800 RPM
Idle speed (2nd gear) 1200 RPM
Idle speed (3rd gear) 1750 RPM
Idle speed (details) 0-1,750 U/min
Idle speed (max) 1750 RPM
Length 222mm
Max. screw Ø M 10 – M 24
Max. Torque 1050Nm
Misc Attribute GDS 18V-1050 H
Number of Batteries 0
Power Source Battery
Power supply (LOV) rechargeable
Product colour Black, Blue, Red
Product Type Impact driver
Reverse Yes
Rotational speed range 0-800 rpm / 0-1200 rpm / 0-1,750
Technology Li-ion
Tool Holder 3/4" (19 mm) male square
Torque (max) 1050 N·m
Torque (min) 350 N·m
Torque levels 3Ncm
Torque settings 3
Vibration level (screwdriving) 13.5 m/s²
Vibration level uncertainty (screwdriving) 1.5 m/s²
Weight 2.900kg
Width 86mm

Reviews

Be the first to submit a review

Trustpilot