Bosch 06019J8371 GDS 18V-1000 ProBITURBO 1/2"ImpactWrench 18V 2x 5.5AhProCORE18V

MPN
06019J8371
Brand
Bosch
EAN-13
4059952564616
Order Code
97-7710
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £552.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

This Bosch GDS 18V-1000 Professional BITURBO 1/2in Impact Wrench is supplied with:

2 x 18V 5.5Ah ProCORE18V Li-ion Batteries*.
1 x Quick Charger GAL 1880 CV.
1 x 1/1 L-BOXX inlay for tool and charger.
1 x L-BOXX136N.

*ProCORE18V Li-ion Batteries deliver the same performance as standard batteries with an optimised size and weight.


Bold size M 14 - M 24
Breakaway torque, max. 1600 Nm
Impact Rate 0-2.600 bpm
Impact rate (1st level) 0-1.600 bpm
Impact rate (2nd level) 0-2.400 bpm
Impact rate (3rd level) 0-2.600 bpm
No-Load Speed 0-1.750 rpm
No-load speed (1st level) 0-800 rpm
No-load speed (2nd level) 0-1.200 rpm
No-load speed (3rd level) 0-1.750 rpm
Package depth 292mm
Package height 102mm
Package width 268mm
Tool Holder 1/2' Square
Torque adjustment range, min./max., 1st level 0/350 Nm
Torque adjustment range, min./max., 2nd level 0/700 Nm
Torque adjustment range, min./max., 3rd level 0/1000 Nm
Torque settings 3
Torque, max. 1000 Nm
Weight excl. battery 2.9kg

Reviews

Be the first to submit a review

Trustpilot