Bosch 06019J8001 GDS 18V-1000 C Cordless Impact Driver 1600Nm Li-ion

MPN
06019J8001
Brand
Bosch
EAN-13
4059952509792
Order Code
02-1810
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £348.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bosch Professional GDS 18V-1000 C cordless impact driver features a breaking-off torque of up to 1600 Nm and runs on an 18 V power supply. This brushless power tool is sold without a battery or charger and includes a case for convenient storage. It is ideal for high-torque applications such as automotive repair and heavy-duty assembly tasks.
Voltage 18V
Type Cordless impact driver
Blow count 0-2,600 /min
Dim (L x W x H) 222 x 86 x 240 mm
Height 240mm
Idle speed (details) 0-1,750 /min
Length 222mm
Misc Attribute GDS 18V-1000 C
Number of Batteries 0
Package depth 288mm
Package height 109mm
Package width 270mm
Power supply (LOV) rechargeable
Technology Li-ion
Torque levels 3
Weight 2.9kg
Width 86mm

Reviews

Be the first to submit a review

Trustpilot