Bosch 06019J5102 Professional Cordless Impact Driver Case Incl.

MPN
06019J5102
Brand
Bosch
EAN-13
4059952523262
Order Code
02-1808
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £456.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Bosch Professional's GSB 18V-150 C solo is a cordless impact driver ideal for heavy-duty applications. This power tool is sold without a battery or charger but includes a convenient case for storage and transport. It is designed for drilling and screw-driving tasks in various materials, providing versatility and power to professionals.
Voltage 18V
Type Cordless impact driver
Chuck Size 1,5 - 13mm
Adjustable speed Yes
Battery technology Lithium-Ion (Li-Ion)
Battery type Lithium-Ion
Battery Voltage 18 V
Blow count 30,000 /min
Carrying case Yes
Chuck capacity, min./max. 1.5 / 13mm
Depth 210mm
Drilling Yes
Handle shape Pistol handle
Height 218mm
Idle speed (1st gear) 550 RPM
Idle speed (2nd gear) 2200 RPM
Idle speed (details) 0 - 550 / 0 - 2200 U/min
Idle speed (max) 2200 RPM
Idle speed (min) 550 RPM
Length 207mm
Max. Drilling Diameter in Masonry 20mm
Max. Drilling Diameter in Steel 16mm
Max. Drilling Diameter in Wood 150mm
Max. impact rate 30.000 bpm
Max. screw diameter 13mm
Max. screw Ø 13mm
Max. Torque 150Nm
Maximum torque (hard applications) 100 N·m
Maximum torque (soft applications) 84 N·m
No-load speed (1st gear / 2nd gear) 0 – 550 / 0 – 2.200 rpm
Number of Batteries 0
Power Source Battery
Power supply (LOV) rechargeable
Product colour Black, Blue
Product Type Power screwdriver
Reverse Yes
Soft grip Yes
Sound level uncertainty 5 dB
Sound power level 105 dB
Sound pressure level 94 dB
Technology Li-ion
Tool Holder 13mm
Torque (max) 150 Nm
Torque (soft/hard/max.) 84/100/150 Nm
Torque levels 25+2Ncm
Torque settings 25+2
Weight 2.2kg
Weight excl. battery 2.2kg
Width 73mm

Reviews

Be the first to submit a review

Trustpilot