Bosch 06019J5001 GSR 18V-150C Professional BITURBO Drill Driver 18V Bare Unit

MPN
06019J5001
Brand
Bosch
EAN-13
4059952523200
Order Code
97-7704
Country of Origin
Malaysia
Qty Was Unit Price (Ex VAT)
1+ £292.08 £240.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/07/2026

Bosch GSR 18V-150C Professional Drill Driver with BITURBO brushless technology, exploits the full potential of the ProCORE18V batteries. So you can conquer even the most challenging tasks. The perfect choice for enormously fast work progress.

Its precise Electronic Angle Detection always ensures the right angle of long screws. Switchable KickBack Controls reduces the risk of sudden rotational torque reaction in a bind-up scenario. Thanks to a metal drill chuck and metal gearbox, the drill driver is extremely reliable and robust in every workspace.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Chuck Capacity: 13mm.
No Load Speed: 0-550/0-2,200/min.
Max. Torque (Soft/Hard): 84/100/150Nm.
Torque Settings: 25+1.
Max. Screw Diameter: 13mm.
Max. Drilling Diameter: Wood 150mm, Steel 16mm.
Length: 205mm.
Height: 220mm.
Weight: 2.1kg excl. battery.


Adjustable speed Yes
Battery type Lithium-Ion
Battery Voltage 18 V
Chuck capacity, min./max. 1.5 / 13mm
Drilling Yes
Drilling diameter in steel (max) 1.6cm
Drilling diameter in wood (max) 15cm
Max. Drilling Diameter in Steel 16mm
Max. Drilling Diameter in Wood 150mm
Max. screw diameter 13mm
No-load speed (1st gear / 2nd gear) 0 – 550 / 0 – 2.200 rpm
Package depth 404mm
Package height 96mm
Package width 306mm
Screwdriving Yes
Sound power level 92 dB
Sound pressure level 81 dB
Torque (max) 150 Nm
Torque (soft/hard/max.) 84/100/150 Nm
Torque settings 25+1
Weight excl. battery 2.1kg

Reviews

Be the first to submit a review

Trustpilot