Bosch 06019J4200 GWX 18V-10P Prof X-LOCK Angle Grinder 125mm 18V Bare Unit

MPN
06019J4200
Brand
Bosch
EAN-13
4059952641690
Order Code
97-7703
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £181.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

This Bosch GWX 18V-10P Professional Angle Grinder comes with the keyless X-LOCK click system enabling fast and convenient accessory changes. Furthermore, it features Protection switch, KickBack Control, and X-Brake, providing maximum user protection and convenience. This tool is intended for cutting and grinding metal, stone, and concrete.

Compatible with dust attachments GDE 125 EA-T Professional and GDE 115 / 125 FC-T Professional. Supplied with a Vibration Control Auxiliary Handle and Protective Guard.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

No Load Speed: 9,000/min.
Disc Diameter: 125mm.
Weight: 1.9kg excl. battery.


Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm
Auxiliary handle Yes
Battery Voltage 18 V
Depth 328mm
Dust extraction port Yes
Height 108mm
Idle speed (max) 9000 RPM
Input power 1000 W
Kickback protection Yes
Motor type Brushless motor
Package depth 387mm
Package height 162mm
Package width 134mm
Power Source Battery
Product colour Black, Blue, Silver
Protective guard Yes
Sound level uncertainty 3 dB
Sound power level 93 dB
Sound pressure level 82 dB
Spindle Thread M14
Vibration level (grinding) 6 m/s²
Vibration level (sanding) 3 m/s²
Vibration level uncertainty (grinding) 1.5 m/s²
Vibration level uncertainty (sanding) 1.5 m/s²
Weight 1.9kg
Width 267mm

Reviews

Be the first to submit a review

Trustpilot