Bosch 06019J4003 Professional Cordless Angle Grinder 18V 125mm w/o battery

MPN
06019J4003
Brand
Bosch
EAN-13
3165140994910
Order Code
02-1802
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £263.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bosch Professional GWS 18V-10 is a cordless angle grinder designed for cutting and grinding applications. It operates at 18 volts and is compatible with 125 mm cutting discs. Ideal for construction and metalworking, it comes with a case but does not include the battery.
Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18 V
Depth 110mm
Grinding disc diameter 12.5cm
Height 358mm
Idle speed 9000 U/min
Idle speed (max) 9000 RPM
Mandrel thread M14
Motor type Brushless motor
No-Load Speed 9.000 rpm
Number of Batteries 0
Power Source Battery
Product colour Black, Blue, Grey, Red
Rack size 483 mm (19")
Sound level uncertainty 3 dB
Sound power level 78.5 dB
Sound pressure level 89.5 dB
Vibration level (grinding) 6.7 m/s²
Vibration level (sanding) 1.9 m/s²
Vibration level uncertainty (grinding) 1.5 m/s²
Vibration level uncertainty (sanding) 1.5 m/s²
Weight 2.1kg
Weight excl. battery 2.1kg
Weight, information without rechargeable battery

Reviews

Be the first to submit a review

Trustpilot