Bosch 06019J2106 GDR 18V-200 Cordless Impact Driver 200 Nm Case Incl.

MPN
06019J2106
Brand
Bosch
EAN-13
4059952596662
Order Code
02-1796
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £199.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bosch Professional GDR 18V-200 is a robust cordless impact driver featuring a powerful 200 Nm brushless motor. Ideal for demanding tasks, this tool is perfect for construction and assembly work, though it is supplied without a battery or charger, ensuring it can be used flexibly with existing tools. It comes with a durable case for easy transport and storage.
Voltage 18V
Type Cordless impact driver
Battery Voltage 18 V
Blow count 0 - 4000 /min
Bold size M 6 – M 16
Dim (L x W x H) 126 x 61 x 206 mm
Height 206mm
Idle speed (details) 0-3,400 U/min
Impact Rate 0-4.000 bpm
Length 126mm
Max. screw Ø M16
Max. Torque 200Nm
Misc Attribute GDR 18V-200
No-Load Speed 0-3.400 rpm
Number of Batteries 0
Package depth 225mm
Package height 96mm
Package width 184mm
Product Type Impact driver
Technology Li-ion
Tool Holder 1/4" (6.3 mm)
Torque, max. 200 Nm
Weight 1.1kg
Weight excl. battery 1.1kg
Width 61mm

Reviews

Be the first to submit a review

Trustpilot