Bosch 06019J0100 GDR 18V-210 C Professional Impact Driver 18V Bare Unit

MPN
06019J0100
Brand
Bosch
EAN-13
3165140971393
Order Code
97-7692
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £165.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Bosch GDR 18V-210 C Professional Impact Driver with a 1/4in hexagonal bit holder. Delivers powerful performance whilst preventing damage to materials. Two default modes on the user interface, selftapping screw (A) and wood screw (B), mean more control and less broken or stripped off screwheads, worn-out threads, and damaged workpieces by slowing down or shutting off the impact driver. Each mode is customisable via the Bosch Toolbox App.

Three speed/torque settings ensure impressive control and greater flexibility on the job. Comes with a status indicator, LED light, and belt clip for greater convenience.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Tool Holder: 1/4in Hex Uni.
No Load Speed: 0-1,100/0-2,300/0-3,400/min.
Impact Rate: 0-2,200/0-3,300/0-4,100/bpm.
Max. Torque: 80/60/210Nm.
Bolt Size: M6 - M16.
Weight: 1.1kg excl. battery.


Battery Voltage 18 V
Bold size M 6 – M 16
Impact Rate 0-4.100 bpm
Impact rate (1st level) 0-2.200 bpm
Impact rate (2nd level) 0-3.300 bpm
Impact rate (3rd level) 0-4.100 bpm
No-Load Speed 0-3.400 rpm
No-load speed (1st level) 0-1.100 rpm
No-load speed (2nd level) 0-2.300 rpm
No-load speed (3rd level) 0-3.400 rpm
Package depth 226mm
Package height 99mm
Package width 184mm
Product Type Impact driver
Tool Holder 1/4' Hex Uni
Torque adjustment range, min./max., 1st level 0/80 Nm
Torque adjustment range, min./max., 2nd level 0/160 Nm
Torque adjustment range, min./max., 3rd level 0/210 Nm
Torque settings 3
Torque, max. 210 Nm
Weight excl. battery 1.1kg

Reviews

Be the first to submit a review

Trustpilot