Bosch 06019H9101 Professional Cordless Angle Grinder 125mm Brushless

MPN
06019H9101
Brand
Bosch
EAN-13
4059952568973
Order Code
02-1793
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £250.00 £227.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bosch Professional GWX 18V-7 cordless angle grinder features a brushless motor for efficient cutting and grinding. This 125 mm power tool is designed for versatile use without needing a battery or charger, making it ideal for professionals who already own Bosch 18 V system components. Common applications include metal cutting, surface preparation, and trimming materials on-site.
Voltage 18V
Type Cordless Angle Grinder
Battery Included Yes
Power N/A
Disc Diameter 125mm
Adjustable speed No
Battery charger included Yes
Battery Voltage 18 V
Carrying case Yes
Depth 204mm
Dim (L x W x H) 298 x 224 x 116 mm
Grinding disc diameter 12.5cm
Height 116mm
Idle speed 11000 U/min
Idle speed (max) 11000 RPM
Input power 700 W
Length 298mm
Lock-on function Yes
Motor type Brushless motor
Number of Batteries 0
Power Source Battery
Product colour Black, Blue
Protective guard Yes
Rack size 483 mm (19")
Soft grip Yes
Sound level uncertainty 3 dB
Sound power level 87 dB
Sound pressure level 98 dB
Vibration level (grinding) 9 m/s²
Vibration level (sanding) 2.5 m/s²
Vibration level uncertainty (grinding) 1.5 m/s²
Vibration level uncertainty (sanding) 1.5 m/s²
Weight 1.600kg
Weight, information without rechargeable battery
Width 224mm

Reviews

Be the first to submit a review

Trustpilot