Bosch 06019H9070 GWS 18V-7 Professional Angle Grinder 115mm 18V 2 x 4.0Ah Li-ion

MPN
06019H9070
Brand
Bosch
EAN-13
3165140978705
Order Code
97-7690
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £352.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Bosch GWS 18V-7 Professional Angle Grinder with a powerful brushless motor provides the same power as a corded 700W grinder. Its light weight, the slim grip size, and the keyless guard ensure convenient and comfortable working. Optimised for versatile cutting, this angle grinder’s perfect ergonomics are safeguarded by its balanced design and the slim handle.

Compatible with all Bosch Professional 18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Supplied with: 1 x Backing Flange, 1 x Locking Nut, 1 x Auxiliary Handle, 1 x Two Hole Spanner, 1 x Protective Guard, 2 x 18V 4.0Ah Li-ion Batteries, 1 x GAL 18V-40 Fast Charger and 1 x L-Box 136 with Inlay.

Specifications:

No Load Speed: 11,000/min.
Disc Diameter: 115mm.
Spindle: 22.23mm.
Weight: 1.6kg excl. battery.


Voltage 18V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot