Bosch 06019H6G02 GWX 18V-15 PSC Angle Grinder 125mm Brushless 18V W/O Battery

MPN
06019H6G02
Brand
Bosch
EAN-13
4053423241099
Order Code
02-1788
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £522.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bosch Professional GWX 18V-15 PSC is a high-performance, brushless angle grinder designed for demanding tasks. This 125 mm disc cutter, part number 06019H6G02, operates at 18 volts and is sold without a battery. Ideal for cutting and grinding applications, it is a reliable power tool for construction and metalworking projects.
Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm
Adjustable speed Yes
Auxiliary handle Yes
Battery Voltage 18 V
Carrying case Yes
Depth 119mm
Dim (L x W x H) 330 x 265 x 119 mm
Grinding disc diameter 12.5cm
Height 119mm
Idle speed (max) 11000 RPM
Idle speed (min) 3400 RPM
Input power 1500 W
Kickback protection Yes
Length 330mm
Max. separation depth 34mm
Motor type Brushless motor
Number of Batteries 0
Number of gears 3
Package depth 445mm
Package height 155mm
Package width 365mm
Power Source Battery
Product colour Black, Blue, Red, Stainless steel
Protective guard Yes
Restart protection Yes
Soft start Yes
Sound level uncertainty 3 dB
Sound power level 97 dB
Sound pressure level 89 dB
Vibration level (grinding) 4.8 m/s²
Vibration level (sanding) 2.5 m/s²
Vibration level uncertainty (grinding) 1.5 m/s²
Vibration level uncertainty (sanding) 1.5 m/s²
Weight 2.3kg
Weight, information without rechargeable battery
Width 265mm

Reviews

Be the first to submit a review

Trustpilot