Bosch 06019H6G00 GWX 18V-15 PSC Prof BITURBO Angle Grinder 125mm 18V Bare Unit

MPN
06019H6G00
Brand
Bosch
EAN-13
4059952610054
Order Code
97-7685
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £369.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/09/2026

The Bosch GWX 18V-15 PSC Professional BITURBO Angle Grinder offers faster cutting and more metal removal than previous cordless grinders due to BITURBO Brushless technology. The Protection switch, super-fast X-Brake, and KickBack Control provide increased and high user protection thanks to the sensor-based, mechanical, and electronic features. For more comfort, its keyless X-LOCK system makes accessory change faster, easier, and convenient.

Comes as a Bare Unit, NO battery or charger.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

No Load Speed: 9,800/min.
Disc Diameter: 125mm.


Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm
Adjustable speed Yes
Bore Size 2.22cm
Depth 119mm
Height 330mm
Idle speed (max) 9800 RPM
Idle speed (min) 3400 RPM
Power Source Battery
Product colour Black, Blue
Soft grip Yes
Sound level uncertainty 3 dB
Sound power level 101 dB
Sound pressure level 93 dB
Spindle Thread M14
Weight 2.3kg
Width 265mm

Reviews

Be the first to submit a review

Trustpilot