Bosch 06019H6F00 GWX 18V-15 P Prof BITURBO Angle Grinder 125mm 18V Bare Unit

MPN
06019H6F00
Brand
Bosch
EAN-13
4059952610030
Order Code
97-7684
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £264.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/09/2026

The Bosch GWX 18V-15 P Professional BITURBO Angle Grinder offers faster cutting and more metal removal than previous cordless grinders due to BITURBO Brushless technology. The Protection switch, super-fast X-Brake, and KickBack Control provide increased user protection. Uses keyless X-LOCK system for quick, easy, and convenient accessory changes.

Comes as a Bare Unit, NO battery or charger.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

No Load Speed: 9,800/min.
Disc Diameter: 125mm.


Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm
Adjustable speed Yes
Battery Capacity 5.5 Ah
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18 V
Depth 119mm
Height 330mm
Idle speed (max) 9800 RPM
Power Source Battery
Product colour Black, Blue
Soft grip Yes
Sound power level 101 dB
Sound pressure level 93 dB
Weight 2.3kg
Width 265mm

Reviews

Be the first to submit a review

Trustpilot