Bosch 06019H6A00 GWS 18V-15 P Prof BITURBO Angle Grinder 125mm 18V Bare Unit

MPN
06019H6A00
Brand
Bosch
EAN-13
4059952609980
Order Code
97-7683
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £257.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/09/2026

Bosch GWS 18V-15 P Professional BITURBO Angle Grinder produces power and performance equal to a corded grinder. For safety the unique Protection switch immediately shuts down the machine in the event of jamming. KickBack Control prevents unexpected kickback. The Intelligent Brake System shortens the braking time considerably.

Comes as a Bare Unit, NO battery or charger.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

No Load Speed: 9,800/min.
Disc Diameter: 125mm.
Grinding Spindle Thread: M14.
Bore Size, Diameter: 22.23mm.
Weight: 2.2kg excl. battery.


Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm
Battery Voltage 18 V
Package depth 375mm
Package height 155mm
Package width 165mm
Sound power level 97 dB
Sound pressure level 89 dB
Weight 2.2kg

Reviews

Be the first to submit a review

Trustpilot