Bosch 06019H6100 GWS 18V-15 SC Prof BITURBO Angle Grinder 125mm 18V Bare Unit

MPN
06019H6100
Brand
Bosch
EAN-13
3165140964531
Order Code
97-7682
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £276.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

Bosch GWS 18V-15 SC Professional BITURBO Angle Grinder produces power and performance equal to a corded grinder. Its BITURBO Brushless technology gives enough power for fast cuttings in multiple materials. KickBack Control prevents unexpected kickback. The Intelligent Brake System shortens the braking time considerably.

Comes as a Bare Unit, NO battery or charger.

Supplied with: 1 x Vibration Control Auxiliary Handle, 1 x Quick-locking Nut, 1 x Protective Guard, 1 x Backing Flange and 1 X L-BOXX 136.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

No Load Speed: 3,400-9,800/min.
Disc Diameter: 125mm.
Grinding Spindle Thread: M14.
Bore Size, Diameter: 22.23mm.
Weight: 2.3kg excl. battery.


Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm
Adjustable speed Yes
Battery Capacity 8 Ah
Battery charger included No
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18 V
Bore Size 2.22cm
Bore size, diameter 22.23mm
Grinding disc diameter 12.5cm
Grinding spindle thread M14
Idle speed (max) 9800 RPM
Idle speed (min) 3400 RPM
Kickback protection Yes
Lock-nut included Yes
Lock-on function Yes
Motor type Brushless motor
No-Load Speed 3.400 – 9.800 rpm
Number of handle positions 1
Power Source Battery
Product colour Black, Blue
Protective guard Yes
Restart protection Yes
Soft grip Yes
Sound level uncertainty 3 dB
Sound power level 92 dB
Sound pressure level 81 dB
Spindle lock Yes
Spindle Thread M14
Tool-free protective guard Yes
Vibration level (grinding) 4 m/s²
Vibration level (sanding) 1.5 m/s²
Vibration level uncertainty (grinding) 1.5 m/s²
Vibration level uncertainty (sanding) 1.5 m/s²
Weight 1.3kg
Weight excl. battery 2.3kg

Reviews

Be the first to submit a review

Trustpilot