Bosch 06019H5372 GSB 18V-55 Prof Combi Drill 18V 2 x 4.0Ah ProCORE18V Li-ion

MPN
06019H5372
Brand
Bosch
EAN-13
4059952509457
Order Code
97-7680
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £260.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

This Bosch GSB 18V-55 Professional Combi Drill is supplied with:

2 x 18V 4.0Ah ProCORE18V Li-ion Batteries*.
1 x Quick Charger GAL 18V-40 Professional.
1 x L-BOXX 136.

*ProCORE18V Li-ion Batteries deliver the same performance as standard batteries with an optimised size and weight.


Battery type Lithium-Ion
Battery Voltage 18 V
Chuck capacity, min./max. 1.5 / 13mm
Drilling diameter in steel (max) 1.3cm
Drilling diameter in wood (max) 3.5cm
Max. Drilling Diameter in Masonry 13mm
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 35mm
Max. screw diameter 10mm
No-load speed (1st gear / 2nd gear) 0 – 460 / 0 – 1.800 rpm
Package depth 443mm
Package height 155mm
Package width 360mm
Sound power level 99 dB
Sound pressure level 88 dB
Torque (soft/hard/max.) 28/55/- Nm
Torque settings 20+2
Weight excl. battery 1.1kg

Reviews

Be the first to submit a review

Trustpilot