Bosch 06019H5302 GSB 18V-55 Professional Combi Drill 18V Bare Unit

MPN
06019H5302
Brand
Bosch
EAN-13
4059952509396
Order Code
97-7679
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £140.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

This Bosch GSB 18V-55 Professional Combi Drill comes as a Bare Unit, NO battery or charger in a cardboard box.


Battery Included No
Adjustable speed Yes
Battery technology Lithium-Ion (Li-Ion)
Battery type Lithium-Ion
Battery Voltage 18 V
Built-in light Yes
Chuck capacity, min./max. 1.5 / 13mm
Depth 191mm
Drilling Yes
Handle shape Pistol handle
Height 207mm
Idle speed (max) 1800 RPM
Idle speed (min) 460 RPM
Max. Drilling Diameter in Masonry 13mm
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 35mm
Max. screw diameter 10mm
Maximum torque (hard applications) 55 N·m
Maximum torque (soft applications) 28 N·m
No-load speed (1st gear / 2nd gear) 0 – 460 / 0 – 1.800 rpm
Power Source Battery
Product colour Black, Blue
Product Type Power screwdriver
Reverse Yes
Soft grip Yes
Sound level uncertainty 5 dB
Sound power level 83.5 dB
Sound pressure level 72.5 dB
Torque (soft/hard/max.) 28/55/- Nm
Torque settings 20+2
Weight 1kg
Weight excl. battery 1.1kg
Width 78mm

Reviews

Be the first to submit a review

Trustpilot