Bosch 06019H5271 GSR 18V-55 Professional Drill Driver 18V 2 x 2.0Ah Li-ion

MPN
06019H5271
Brand
Bosch
EAN-13
4059952509341
Order Code
97-7678
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £229.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

This Bosch GSR 18V-55 Professional Drill Driver is supplied with:

2 x 18V 2.0Ah Li-ion Batteries.
1 x Quick Charger GAL 18V-40 Professional.
1 x L-BOXX inlay for Tool.
1 x L-BOXX 136.


Adjustable speed Yes
Battery type Lithium-ion
Battery Voltage 18 V
Drilling Yes
Drilling diameter in steel (max) 1.3cm
Drilling diameter in wood (max) 3.5cm
Package depth 323mm
Package height 114mm
Package width 263mm
Screwdriving Yes
Sound power level 83.5 dB
Sound pressure level 72.5 dB

Reviews

Be the first to submit a review

Trustpilot