GSR 18V-55 Professional Drill Driver 18V Range

Bosch Brand: Bosch

This Bosch GSR 18V-55 Professional Drill Driver comes as a Bare Unit, NO battery or charger in a car board box.

Description Image Product Buy Pricing (Ex VAT) Chuck Type Adjustable torque Battery type Battery level indicator Chuck capacity (max) Package depth Chuck capacity (min) Package height Chuck capacity, min./max. Package width Electronic Cell Protection (ECP) Idle speed (1st gear) Idle speed (2nd gear) Idle speed (max) Max. Drilling Diameter in Steel Max. Drilling Diameter in Wood Max. screw diameter Maximum torque (hard applications) Maximum torque (soft applications) Motor type
Bosch 06019H5202 GSR 18V-55 Professional Drill Driver 18V Bare Unit
Bosch 06019H5202 GSR 18V-55 Professional Drill Driver 18V Bare Unit
Standard range
Order code: 97-7677
MPN: 06019H5202

Available to back orderBack-order availability date - 27/11/2026
1+ £142.62
Price per unit Ex VAT
Keyless Yes Lithium-Ion Yes 1.3cm 1.5mm 1.5 / 13mm Yes 450 RPM 1750 RPM 1750 RPM 13mm 35mm 10mm 55 N·m 28 N·m Brushless
Bosch 06019H5271 GSR 18V-55 Professional Drill Driver 18V 2 x 2.0Ah Li-ion
Bosch 06019H5271 GSR 18V-55 Professional Drill Driver 18V 2 x 2.0Ah Li-ion
Standard range
Order code: 97-7678
MPN: 06019H5271

Despatched within 4 working days - 9 in stock
1+ £229.36
Price per unit Ex VAT
Lithium-ion 323mm 114mm 263mm

Trustpilot