Bosch 06019H5202 GSR 18V-55 Professional Drill Driver 18V Bare Unit

Order Code:

97-7677

Brand: Bosch MPN: 06019H5202 EAN-13: 4059952509297
Qty Unit Price (Inc VAT)
1+ £170.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

This Bosch GSR 18V-55 Professional Drill Driver comes as a Bare Unit, NO battery or charger in a car board box.


Chuck Type Keyless
Adjustable speed Yes
Adjustable torque Yes
Battery level indicator Yes
Battery type Lithium-Ion
Battery Voltage 18 V
Chuck capacity (max) 1.3cm
Chuck capacity (min) 1.5mm
Chuck capacity, min./max. 1.5 / 13mm
Drilling Yes
Drilling diameter in steel (max) 1.3cm
Drilling diameter in wood (max) 3.5cm
Electronic Cell Protection (ECP) Yes
Idle speed (1st gear) 450 RPM
Idle speed (2nd gear) 1750 RPM
Idle speed (max) 1750 RPM
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 35mm
Max. screw diameter 10mm
Maximum torque (hard applications) 55 N·m
Maximum torque (soft applications) 28 N·m
Motor type Brushless
No-load speed (1st gear / 2nd gear) 0 – 460 / 0 – 1.800 rpm
Number of gears 2
Power Source Battery
Product colour Black, Blue
Product design Pistol grip drill
Reverse Yes
Screw diameter (max) 8mm
Screwdriving Yes
Soft grip Yes
Sound level uncertainty 5 dB
Sound power level 83.5 dB
Sound pressure level 72.5 dB
Torque (max) 55 N·m
Torque (min) 28 N·m
Torque (soft/hard/max.) 28/55/- Nm
Torque settings 20+1
Vibration level (metal drilling) 2 m/s²
Vibration level uncertainty (metal drilling) 1.5 m/s²
Weight 1kg
Weight excl. battery 1kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot