Bosch 06019H5200 GSR 18V-55 Cordless Drill Brushless 18V Li-ion + Battery

Image Representative of Range

Bosch 06019H5200 GSR 18V-55 Cordless Drill Brushless 18V Li-ion + Battery

MPN
06019H5200
Brand
Bosch
EAN-13
4059952509273
Order Code
11-5215
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £390.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Bosch Professional's GSR 18V-55 cordless drill features an 18V 4.0 Ah Li-ion battery with a durable brushless motor. It includes a spare battery, charger, and case, making it ideal for convenient and prolonged use. This power tool is perfect for drilling and screwing tasks in various materials, suitable for professionals and DIY enthusiasts alike.
Voltage 18V
Type Cordless drill
Chuck Size 1,5 - 13mm
Capacity 4.0Ah
Dim (L x W x H) 207 x 78 x 179 mm
Height 179mm
Idle speed (details) Idle speed (1. Gear / 2. Gear) 0 – 460 / 0 – 1,800 U/min
Length 207mm
Max. drill diameter 35mm
Max. screw Ø 10
Max. Torque 55Nm
Misc Attribute GSR 18V-55
Number of Batteries 2
Power supply (LOV) rechargeable
Rotational speed range 0-1800 U/min
Technology Li-ion
Tool Holder 13mm
Torque levels 20+1
Weight 1.1kg
Width 78mm

Reviews

Be the first to submit a review

Trustpilot