Bosch 06019H4100 GSR 18V-28 Professional Drill Driver 18V Bare Unit

MPN
06019H4100
Brand
Bosch
EAN-13
3165140940757
Order Code
97-7676
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £148.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

The Bosch GSR 18V-28 Professional Drill Driver has a well-balanced design which is compact, enabling optimum handling. Ideal for working overhead and in tight spaces. Fitted with a professional quality, 13mm metal chuck for added durability. Electronic Cell Protection prevents overload, overheating and deep discharge. There is also an LED light for illuminating the work area, even in dark places.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Chuck: 1.5-13mm.
No Load Speed: 0-500/0-1,900/min.
Torque: 28/63Nm.
Torque Settings: 20+1.
Capacity: Wood 38mm, Metal 13mm.
Max. Screw Diameter: 8mm.
Weight: 1.1kg (excl. battery).


Adjustable speed Yes
Battery technology Lithium-Ion (Li-Ion)
Battery type Lithium-Ion
Battery Voltage 18.0 V
Bolt mode Yes
Built-in light Yes
Chuck capacity, min./max. 1.5 / 13mm
Depth 191mm
Drilling Yes
Handle shape Pistol handle
Hangable Yes
Hanger type Hanger hook
Height 204mm
Idle speed (max) 1900 RPM
Idle speed (min) 500 RPM
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 38mm
Max. screw diameter 8mm
Maximum torque (hard applications) 63 N·m
Maximum torque (soft applications) 28 N·m
No-load speed (1st gear / 2nd gear) 0 – 500 / 0 – 1.900 rpm
Number of gears 21
Product colour Black, Blue
Product Type Power screwdriver
Reverse Yes
Sound level uncertainty 5 dB
Sound power level 74 dB
Torque (soft/hard/max.) 28/63/- Nm
Torque settings 20+1
Vibration level (metal drilling) 2.5 m/s²
Vibration level uncertainty (metal drilling) 1.5 m/s²
Weight 1.1kg
Weight excl. battery 1.1kg
Width 78mm

Reviews

Be the first to submit a review

Trustpilot