Bosch 06019G340B GWS 18V-10 SC Professional Angle Grinder 125mm 18V Bare Unit

MPN
06019G340B
Brand
Bosch
EAN-13
3165140960878
Order Code
97-7669
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £317.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

Bosch GWS 18V-10 SC Professional Angle Grinder with brushless motor. It delivers cordless power equal to a 1,000W corded grinder. Equipped with Drop Control, KickBack Control, and intelligent brake system, providing maximum user protection and convenience.

Its Bluetooth Connectivity module allows for setting adjustments directly via the Toolbox App, while a user interface with speed selection provides active tool feedback for highest convenience. Suitable for cutting and grinding metal, stone, and concrete. 

Comes as a Bare Unit, NO battery or charger in a L-BOXX.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

No Load Speed: 4,500-9,000/min.
Disc Diameter: 125mm.
Spindle: M14.
Bore Size: 22.23mm.
Weight: 2.0kg excl. battery.


Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18.0 V
Bore size, diameter 22.23mm
Grinding spindle thread M14
Idle speed (max) 9000 RPM
Idle speed (min) 4500 RPM
Input power 1000 W
No-Load Speed 4.500 – 9.000 rpm
Number of gears 3
Number of grinding discs 1
Power Source Battery
Product colour Black, Blue, Grey, Red
Rubber backing pad, diameter 125mm
Sound power level 90 dB
Sound pressure level 79 dB
Spindle Thread M14
Vibration level uncertainty (grinding) 1.5 m/s²
Vibration level uncertainty (sanding) 1.5 m/s²
Weight 2kg
Weight excl. battery 2kg

Reviews

Be the first to submit a review

Trustpilot