Bosch 06019F6002 GSR 12V-15 FC Pro FlexiClick DrillDriver + Attach 12V Bare Unit

MPN
06019F6002
Brand
Bosch
EAN-13
3165140847704
Order Code
97-7662
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £124.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

This Bosch GSR 12V-15 FC Pro FlexiClick Drill Driver is supplied with:

1 x GFA 12-B Drill Chuck Attachment.
1 x 1/2 L-BOXX inlay for tool and charger.
1 x 1/2 L-BOXX inlay for 12V adaptors.
1 x L-BOXX 102.

Bare Unit, NO battery or charger included in this set. 


Chuck Type Keyless
Battery level indicator Yes
Battery technology Lithium-Ion (Li-Ion)
Battery type Lithium-Ion
Battery Voltage 12.0 V
Built-in light Yes
Carrying case Yes
Chuck capacity (max) 1cm
Chuck capacity (min) 1mm
Chuck capacity, min./max. 1 / 10mm
Depth 132mm
Drilling Yes
Drilling diameter in steel (max) 1cm
Drilling diameter in wood (max) 3cm
Height 178mm
Idle speed (1st gear) 400 RPM
Idle speed (2nd gear) 1300 RPM
Max. Drilling Diameter in Steel 10mm
Max. Drilling Diameter in Wood 19mm
Max. screw diameter 7mm
Maximum torque (hard applications) 30 N·m
Maximum torque (soft applications) 15 N·m
No-load speed (1st gear / 2nd gear) 0 – 400 / 0 – 1.300 rpm
Number of gears 2
Power Source Battery
Product colour Black, Blue
Product design Pistol grip drill
Reverse Yes
Screw diameter (max) 7mm
Screwdriving Yes
Soft grip Yes
Sound level uncertainty 3 dB
Sound pressure level 79 dB
Spindle Thread 1/4
Torque (max) 30 N·m
Torque (soft/hard/max.) 15/30/- Nm
Torque settings 20+1
Uncertainty K 1.5 m/s²
Vibration level (metal drilling) 2.5 m/s²
Weight 600g
Weight excl. battery 0.6kg

Reviews

Be the first to submit a review

Trustpilot