Bosch 06019E4003 Professional Cordless Drywall Screwdriver 12V Li-ion

MPN
06019E4003
Brand
Bosch
EAN-13
3165140821933
Order Code
02-1746
Country of Origin
Malaysia
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £166.39 £140.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bosch Professional GTB 12V-11 06019E4003 is a cordless drywall screwdriver designed for efficient fastening tasks. Powered by a 12 V Li-ion battery, it offers portability and ease of use in various construction and renovation projects. This power tool is ideal for quick and precise drywall installation.
Voltage 12V
Type Cordless dry wall screwdriver
Battery Capacity 2.5 Ah
Adjustable speed Yes
Battery Voltage 12 V
Built-in light Yes
Carrying case Yes
Chuck diameter 1/4
Dim (L x W x H) 450 x 360 x 120 mm
Handle shape Pistol handle
Height 120mm
Idle speed (max) 3000 RPM
Length 450mm
Max. screw Ø 4mm
Package depth 450mm
Package height 120mm
Package width 360mm
Power Source Battery
Power supply (LOV) rechargeable
Product colour Black, Blue
Product Type Power screwdriver
Screw diameter (max) 4mm
Screwdriver bit Yes
Technology Li-ion
Torque (max) 3 N·m
Vibration level (screwdriving) 1.5 m/s²
Vibration level uncertainty (screwdriving) 0.5 m/s²
Weight 0.9kg
Width 360mm

Reviews

Be the first to submit a review

Trustpilot