Bosch 06019E0002 GDR 12V-110 Professional 1/4in Impact Driver 12V Bare Unit

MPN
06019E0002
Brand
Bosch
EAN-13
3165140763011
Order Code
97-7656
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £130.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch GDR 12V-110 Professional Impact Driver comes with a brushless motor. Its compactness ensures perfect handling, even in the tightest spaces and overhead. For greater accuracy while screwdriving, the impact driver's 2-stage Power Control prevents the overtightening of small screws. Other features include a charge level indicator, Electronic Cell Protection, Li-ion, speed selection, and variable speed.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 12V batteries and chargers (Professional 12V System).

Specifications:

Tool Holder: 1/4in Hex Uni.
No Load Speed: 0-1,200/0-2,600/min.
Impact Rate: 0-2,700/0-3,100/bpm.
Max. Torque: 110Nm.
Torque Settings: 2.
Bolt Size: M4 - M12.
Weight: 0.9 kg incl. battery.


Battery Capacity 2 Ah
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 10.8 V
Built-in light Yes
Depth 139mm
Drive Size 1/4
Height 177mm
Idle speed (1st gear) 1200 RPM
Idle speed (2nd gear) 2600 RPM
Impact Rate 3100 bpm
Power Source Battery
Product Type Impact wrench
Reverse No
Screw diameter M12, M4
Soft grip Yes
Torque (max) 110 N·m
Vibration level 10 m/s²
Weight 900g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot