Bosch 06019D0200 GSS 18V-10 Professional Orbital Sander 18V Bare Unit

MPN
06019D0200
Brand
Bosch
EAN-13
3165140813280
Order Code
97-7655
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £132.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch GSS 18V Orbital Sander accepts both hook & loop and clamped paper. It has a compact, one-handed design with soft grip surfaces for different grip positions. Dust sealed bearings provide increased lifetime. The microfilter system provides efficient dust extraction.

Comes as a Bare Unit, NO battery or charger in a cardboard box. 

Compatible with all Bosch Professional 18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

No Load Speed: 11,000-22,000/min.
Orbit Diameter: 1.6mm.
Sanding Plate (Width x Length): 113 x 101mm.
Sanding Surface: 114cm².
Weight: 1.7kg (with battery).


Battery Voltage 18 V
Depth 113mm
Height 142mm
Idle oscillation rate (max) 22000 OPM
Oscillating orbit diameter 1.6mm
Package depth 223mm
Package height 143mm
Package width 177mm
Power Source Battery
Product colour Black, Blue, Red
Sander type Random orbital sander
Sound level uncertainty 3 dB
Sound power level 80 dB
Sound pressure level 76 dB
Vibration level (sanding) 7.5 m/s²
Vibration level uncertainty (sanding) 1.5 m/s²
Weight 1.7kg
Width 198mm

Reviews

Be the first to submit a review

Trustpilot