Bosch 06019C6302 GAS 18V-10 L Professional L-Class Vacuum 18V Bare Unit

MPN
06019C6302
Brand
Bosch
EAN-13
3165140995405
Order Code
97-7654
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £144.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch GAS 18V-10 L Professional L-Class Vacuum with full suction power. It features a rotational airflow technology to prevent the filters from clogging and provides persistent and uninterrupted suction power. Class L rated, removes 99.0% of dust with limit value for occupational exposure >1.0mg/m3. For both wet and dry vacuum cleaning.

The vacuum's lightweight and compact design enables easy transportation and storage. Its bag-less design and numerous accessories (included) make it ideal for a variety of dry as well as wet applications. Compatible with the Bosch Click & Clean System.

Supplied with: 

1 x Power Tool Adaptor.
1 x Shoulder Strap.
1 x Elbow Pipe.
1 x Crevice Nozzle 250mm.
1 x Floor Nozzle.
1 x 3-piece Suction Pipe.
1 x Flat-pleated Filter.
1 x Hose 1.6m.

Comes as a Bare Unit, NO battery or charger.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Tank Capacity: Wet 6 litre, Dry 10 litre.
Max. Airflow Rate (Turbine): 34 l/s.
Max. Vacuum Pressure (Turbine): 115 mbar.
Filter Surface Area: 2,375cm².
Suction Hose Nominal Width: 35mm.
Weight: 4.7kg excl. battery.


Capacity 6 l
Airflow 24 l/s
Battery Voltage 18.0 V
Battery weight 800g
Cleaning type Dry&wet
Crevice tool Yes
Depth 422mm
Dust Class L
Dust class of wet/dry extractor L
Filter surface 2.375cm²
Filter surface area 2.375cm²
Height 340mm
HEPA filtration system Yes
hose diameter 3.5cm
Hose Length 1.6m
Max. airflow rate (turbine) 34.0 l/s
Max. vacuum pressure (turbine) 115 mbar
Number of Wheels 4 wheel(s)
Operating time 18 V 4 mins/Ah
Power Source Battery
Product colour Black, Blue
Suction hose nominal width 35mm
Ventilating pressure (max) 90 mbar
Weight 4.7kg
Weight excl. battery 4.7kg
Width 421mm

Reviews

Be the first to submit a review

Trustpilot