Bosch 06019C5002 Cordless Rotary Tool 12V No Battery 1-Piece

MPN
06019C5002
Brand
Bosch
EAN-13
3165140771573
Order Code
02-1742
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £135.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Bosch Professional offers the 06019C5002 cordless rotary tool, which operates at 12 V without a battery included. This multi-purpose power tool is ideal for versatile applications such as sanding, grinding, and cutting across different materials. Its cordless design ensures portability and convenience for both professional and DIY tasks.
Type Cordless rotary tool
Battery Included No
Adjustable speed Yes
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 12V
Built-in light Yes
Charger No
Collet Diameter 3.2mm
Depth 250mm
Dim (L x W x H) 440 x 360 x 115 mm
Height 115mm
Idle oscillation rate (max) 35000 OPM
Idle oscillation rate (min) 5000 OPM
Length 440mm
Multi-tool applications Cutting, Drilling, Grinding, Polishing, Sanding, Sawing
Power Source Battery
Product colour Black, Blue
Rack size 483 mm (19")
Soft grip Yes
Weight 0.62kg
Weight, information incl. rechargeable battery
Width 360mm

Reviews

Be the first to submit a review

Trustpilot