Bosch 06019B690G Professional Cordless Impact Driver 12V 2-Speed

Image Representative of Range

Bosch 06019B690G Professional Cordless Impact Driver 12V 2-Speed

Order Code:

11-5213

Brand: Bosch MPN: 06019B690G EAN-13: 3165140895064
Qty Unit Price (Inc VAT)
1+ £276.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 13/05/2026

Bosch Professional manufactures the GSB 12V-15, a 2-speed cordless impact driver. This power tool is compact, efficient, and versatile, making it ideal for both drilling and screwdriving tasks. It is typically used in construction, carpentry, and other DIY applications where precision and power are needed.
Voltage 12V
Type Cordless impact driver
Battery Included Yes
Chuck Size 1 - 10mm
Adjustable speed Yes
Adjustable torque Yes
Battery charger included Yes
Battery Voltage 12 V
Blow count 19,500 /min
Carrying case Yes
Chuck capacity (max) 1cm
Chuck capacity (min) 1mm
Drill bit included Yes
Drilling Yes
Drilling diameter in steel (max) 1cm
Drilling diameter in wood (max) 1.9cm
Hammer drilling Yes
Height 0mm
Idle speed (1st gear) 380 RPM
Idle speed (2nd gear) 1300 RPM
Idle speed (details) (1st/2nd Gear) 0-380/0 to 1300 U/min
Idle speed (max) 1300 RPM
Length 0mm
Max. drill diameter (Wood/steel/masonry) 19/10/10mm
Max. screw Ø 7mm
Maximum torque (hard applications) 30 N·m
Maximum torque (soft applications) 15 N·m
Number of Batteries 2
Number of batteries included 2 pc(s)
Number of drill bits 25 pc(s)
Number of gears 2
Package depth 318mm
Package height 114mm
Package width 245mm
Power Source Battery
Product design Pistol grip drill
Screw diameter (max) 7mm
Screwdriving Yes
Sound level uncertainty 3 dB
Sound power level 93 dB
Sound pressure level 82 dB
Technology Li-ion
Torque levels 20+1
Transmission type 2-speed
Vibration level (metal drilling) 1.5 m/s²
Vibration level (screwdriving) 1.5 m/s²
Vibration level uncertainty (metal drilling) 2.5 m/s²
Vibration level uncertainty (screwdriving) 2.5 m/s²
Width 0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot