Bosch 06019B5401 Professional Cordless Grinder Brushless Lightweight

MPN
06019B5401
Brand
Bosch
EAN-13
4059952623832
Order Code
02-1597
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £188.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bosch Professional GGS 18V-20 solo is a versatile and robust cordless straight grinder designed for precision grinding work. With its powerful performance, this Bosch Professional tool excels in metalworking and detailed surface finishing tasks. Ideal for tradesmen, the 0.601.9B5.401 grinder ensures high-quality results in demanding applications.
Voltage 18V
Type Cordless Straight Grinder
Power N/A
Battery Voltage 18 V
Dim (L x W) 310 mm x 83 mm
Idle speed 24000 U/min
Length 310mm
Operating Voltage 18V
Sound power level 86 dB
Sound pressure level 75 dB
Weight 1.2kg
Width 83mm

Reviews

Be the first to submit a review

Trustpilot