Bosch 06019B2905 Cordless Universal Cutters 12V Multi-material Blade

MPN
06019B2905
Brand
Bosch
EAN-13
3165140773218
Order Code
02-1736
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £154.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch Professional Cordless universal cutter GUS 12V-300, model number 06019B2905, is designed for versatile cutting tasks without the need for a power cord. It is compact and lightweight, ideal for quick and precise work in a variety of materials. This tool is supplied without a battery or charger but includes a convenient carrying case for easy transportation and storage.
Type Cordless universal cutters
Battery Capacity 2 Ah
Battery level indicator Yes
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 12V
Dim (L x W x H) 440 x 360 x 115 mm
Electronic Cell Protection (ECP) Yes
Ergonomic handle Yes
Height 115mm
Idle speed 700 RPM
Length 440mm
Number of power packs included 0
Product colour Black, Blue
Rack size 483 mm (19")
Soft grip Yes
Weight 1kg
Weight (including battery) 1kg
Width 360mm

Reviews

Be the first to submit a review

Trustpilot