Bosch 06019B2901 Professional Cordless Cutters 12V-300 No Battery/Charger

Order Code:

02-1735

Brand: Bosch MPN: 06019B2901 EAN-13: 3165140607414
Qty Unit Price (Ex VAT)
1+ £130.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

Bosch Professional manufactures the cordless universal cutter GUS 12V-300, model number 06019B2901. This tool is compact, efficient, and ideal for cutting various materials with precision, though it does not include a battery or charger. It is typically used in light construction or crafting tasks where mobility and ease of use are essential.
Type Cordless universal cutters
Battery Voltage 12V
Cutting capacity in PVC (with 4 Ah), max. 300 m
No-load stroke rate 700 spm
Number of power packs included 0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot