Bosch 06018G2002 Cordless Multifunction Tool No Battery No Charger Accessories

MPN
06018G2002
Brand
Bosch
EAN-13
4059952606859
Order Code
13-7756
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £340.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

Bosch 06018G2002 is a professional-grade cordless multifunction tool designed to deliver versatility and precision in demanding engineering environments. Known as the Bosch Professional GOP 18V-34, this tool operates without the constraints of cords and does not include a battery or charger, but comes equipped with essential accessories and a convenient case for portable use. Utilising an 18V power system, the tool offers robust performance for a variety of applications such as cutting, sanding, scraping, and grout removal in contexts ranging from automotive repair to construction. Engineered with precision, this tool is suitable for tasks that require adaptability and reliability, making it a valuable addition to any engineer's toolkit. Its compact and ergonomic design enhances accessibility in confined spaces, ensuring efficient operation across a diverse range of projects.
Type Cordless multifunction tool
Battery Voltage 18 V
Height 91mm
Idle speed 20000 RPM
Lamp type LED
Length 279mm
Lighting Yes
Nominal Voltage 18.0V
Oscillation Angle 1.7°
Package depth 442mm
Package height 150mm
Package width 360mm
Product colour Blue
Product Type Cordless multifunction tool
Uncertainty K (grinding) 1.5 m/s²
Uncertainty K (scraping) 1.5 m/s²
Vibration emission (grinding) 3.9 m/s²
Vibration emission (scraping) 3 m/s²
Weight 1.2kg
Width 89mm

Reviews

Be the first to submit a review

Trustpilot