Bosch 06018G2000 Professional Cordless Tool w/o Battery & Charger Case

MPN
06018G2000
Brand
Bosch
EAN-13
4059952606835
Order Code
02-1729
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £247.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch Professional 06018G2000 cordless multifunction tool operates at 18 V, offering versatility with multiple attachments for tasks like sanding and cutting. This power tool is sold without a battery or charger but includes a convenient carrying case. Ideal for both professional and DIY projects, it provides reliable performance across various applications.
Type Cordless multifunction tool
Supply 18V
Battery Voltage 18 V
Colour Multicolour
Dim (L x W x H) 279 x 89 x 91 mm
Height 91mm
Idle speed 20000 RPM
Length 279mm
Oscillation Angle 1.7°
Oscillation Rate 20000 /min
Package depth 357mm
Package height 151mm
Package width 442mm
Product colour Blue
Uncertainty K (grinding) 1.5 m/s²
Uncertainty K (scraping) 1.5 m/s²
Vibration emission (grinding) 3.9 m/s²
Vibration emission (scraping) 3 m/s²
Weight 1.2kg
Width 89mm

Reviews

Be the first to submit a review

Trustpilot