Bosch 06017D4070 GTR 55-225 Professional Drywall Sander 550W 240V

MPN
06017D4070
Brand
Bosch
EAN-13
4059952616629
Order Code
97-7631
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £295.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch GTR 55-225 Professional Drywall Sander 240V Version.


Backing pad hardness Soft
Input power 550 W
No-Load Speed 340 - 910 rpm
Rated input power 550 W
Sanding pad diameter 215mm
Sanding pad type One pad + intermediate pad
Sanding sheet diameter 225mm
Sound power level 95 dB
Sound pressure level 84 dB
Tool dimensions (height) 210mm
Tool dimensions (length) 1730mm
Tool dimensions (width) 250mm
Weight 4.8kg

Reviews

Be the first to submit a review

Trustpilot