Bosch 06017D4060 GTR 55-225 Professional Drywall Sander 550W 110V

MPN
06017D4060
Brand
Bosch
EAN-13
4059952616612
Order Code
97-7630
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £390.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Bosch GTR 55-225 Professional Drywall Sander 110V Version.


Input power 550 W
Sound power level 95 dB
Sound pressure level 84 dB
Weight 4.8kg

Reviews

Be the first to submit a review

Trustpilot