Bosch 06017D0170 GWS 14-125 S Professional Angle Grinder 1400W 240V

MPN
06017D0170
Brand
Bosch
EAN-13
4059952576510
Order Code
97-7629
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £163.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch GWS 14-125 S Angle Grinder has a powerful motor with speed selection. The KickBack Stop detects when the disc is jammed, and shuts down the tool immediately. Restart protection on the Bosch angle grinder prevents the tool from automatically restarting after a power cut, this for added user safety. Its significantly small grip size improves user handling, while air inlets at the back of the tool allow maximum productivity, and improve dust protection.

Supplied with: 1 x Protective Clip-on Cutting Guard Plastic, 1 x Vibration Control Auxiliary Handle, 1 x Backing Flange, 1 x Protective Guard, 1 x Locking Nut and 1 x Two-hole Spanner.

Specifications:

Input Power: 1,400W.
No Load Speed: 2,800-11,500/min.
Grinding Spindle Thread: M14.
Disc Diameter: 125mm.
Bore Size: 22.2mm.
Dimensions (WxLxH): 265 x 327 x 108mm.
Weight: 2.2kg.


Voltage 240V
Type Corded Angle Grinder
Battery Included N/A
Power 1400W
Disc Diameter 125mm
AC input voltage 110 V
Input power 1400 W
Package depth 327mm
Package height 108mm
Package width 265mm
Sound power level 103 dB
Sound pressure level 95 dB
Weight 2.2kg

Reviews

Be the first to submit a review

Trustpilot