Bosch 06017B0101 GWX Cordless Grinder 18V 125mm X-LOCK Brushless ProCORE

MPN
06017B0101
Brand
Bosch
EAN-13
4059952549538
Order Code
02-1692
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £292.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Bosch Professional's GWX 18V-10 is an 18-volt cordless angle grinder featuring a 125 mm disc size. This durable power tool is designed for cutting and grinding applications, offering flexibility and ease of use without the need for cords. Ideal for professional tradespeople, it provides efficient performance in construction and metalworking tasks.
Voltage 18V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 125mm
Battery Voltage 18 V
Colour Multicolour
Idle speed 9000 U/min
Number of Batteries 0
Package depth 390mm
Package height 70mm
Package width 135mm
Rack size 483 mm (19")
Sound power level 90 dB
Sound pressure level 79 dB
Weight 2kg
Weight, information without rechargeable battery

Reviews

Be the first to submit a review

Trustpilot