Bosch 06016C6001 Professional Router GLF 18V-8 high precision cordless router

MPN
06016C6001
Brand
Bosch
EAN-13
4053423304022
Order Code
13-7755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £255.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch 06016C6001 Professional Router GLF 18V-8 is a high-precision cordless router specifically designed for professional use in woodworking and cabinetry. This product under the alternate description 3330074 offers engineers the flexibility of a cordless design powered by an 18V battery, allowing for extensive manoeuvrability and portability without the constraints of power cables. The router is engineered with a precision depth adjustment system, enhancing its capability to deliver exact and consistent cutting depths, making it suitable for intricate routing tasks such as dovetail joint creation, decorative edging, and dado cuts. With a robust build and attention to detail, this cordless router supports various applications within both small workshops and larger industrial settings, offering dependable performance in shaping and crafting wood components.
Type Router
Height 188mm
Nominal Voltage 18V
Product Type Router

Reviews

Be the first to submit a review

Trustpilot