Bosch 06016C0000 GSA 18V-28 Pro BITURBO Reciprocating Saw 18V Bare Unit

MPN
06016C0000
Brand
Bosch
EAN-13
4059952581439
Order Code
97-7624
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £195.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

This  Bosch GSA 18V-28 Pro BITURBO Reciprocating Saw comes as a Bare Unit, NO battery or charger in a cardboard box.

Supplied with:

1 x S 123 XF Progressor for Metal Reciprocating Saw Blade.
1 x S 2345 X Progressor for Wood Reciprocating Saw Blade.


Cutting depth in metal profiles and metal pipes 150mm
Cutting depth in wood 230mm
Package depth 500mm
Package height 108mm
Package width 185mm
Sound power level 97 dB
Sound pressure level 86 dB
Stroke lengths 28mm
Stroke rate (1st gear / 2nd gear) 2.900 spm
Weight excl. battery 3.2kg

Reviews

Be the first to submit a review

Trustpilot