Bosch 06016B8000 GKM 18V-50 Professional Metal Circular Saw 18V Bare Unit

MPN
06016B8000
Brand
Bosch
EAN-13
4059952548296
Order Code
97-7622
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £238.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bosch GKM 18V-50 Professional Metal Circular Saw for quick and precise sawing of metal, particularly of cable trays or threaded rods and of steel (ferrous metal). The integrated and robust chip collection box enables nearly spark-free working. It is also easy to empty thanks to the easy-to-open door.

With a cutting line indicator, a viewing window, and an integrated LED light, it ensures a shadow-free view and accurate cuts. Its handling is ergonomic and less tiring through an optimised grip for easy sawing in a wide range of positions. Equipped with a saw hook and a special 'Standard for Steel' saw blade, optimised for cordless saws to maximise battery runtime

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

No Load Speed: 4,250/min.
Blade: 136 x 20mm Bore.
Max. Cutting Depth: @90°: 50mm.
Weight: 2.2kg excl. battery.


Battery Voltage 18 V
Package depth 358mm
Package height 221mm
Package width 263mm

Reviews

Be the first to submit a review

Trustpilot