Bosch 06016B5100 BITURBO GKS18V-68GC Cordless Circular Saw 68mm Depth

MPN
06016B5100
Brand
Bosch
EAN-13
3165140931847
Order Code
02-1680
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £650.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bosch Professional BITURBO GKS 18V-68 GC Solo cordless handheld circular saw features an 18 V power rating and a maximum cutting depth of 68 mm at 90°, making it ideal for precise and robust cutting tasks. This saw is perfect for professional applications in carpentry and construction, offering portability and ease of use with its cordless design. It is supplied without a battery and charger, but includes a case and stopper for convenience and storage.
Type Cordless handheld circular saw
Power 1800W
Blade Diameter 190mm
Battery Voltage 18V
Blade bore 3cm
Bore Ø 30mm
Carrying case Yes
Cutting depth (max.) 68mm
Cutting depth (max.) (45°) 50mm
Cutting depth (max.) (90°) 68mm
Idle speed 2500 - 5000 U/min
Idle speed (max) 5000 RPM
Idle speed (min) 2500 RPM
Length 288mm
Motor type Brushless
Number of cogs 24
Number of saw blades 1
Power Source Battery
Product colour Black, Blue
Saw blade included Yes
Suitable for materials Wood
Weight 4.3kg
Weight, information without rechargeable battery

Reviews

Be the first to submit a review

Trustpilot