Bosch 06016B4000 GKT 18V-52 GC Professional BITURBO Plunge Saw 18V Bare Unit

MPN
06016B4000
Brand
Bosch
EAN-13
3165140930666
Order Code
97-7618
Country of Origin
Hungary

Discontinued


Bosch GKT 18V-52 GC Professional BITURBO Plunge Saw delivers corded performance equal to corded 1,620W plunge saws. Its compact tool design enables the closest distance between the saw blade and the wall at only 10mm. It also features constant speed, eco mode for up to 20% higher runtime, a HMI, individual speed settings, customisable speed settings via an app, overload protection, restart protection, soft start, and spindle lock.

Intended for plunge cutting in wood, composites, board and panel materials, aluminium, and acrylic glass. It can be used with dust bags or with the Bosch Click & Clean System as well as the Bosch, Festool, Mafell, and Makita guide rail systems.

Comes as a Bare Unit, NO battery or charger.

Supplied with: 1 x Expert for Wood Circular Saw Blade 140 x 1.8/1.3 x 20mm x 42T, 1 x GCY 42 Professional Bluetooth Low Energy Module, 1 x Dust Bag, 1 x Hex Key and 1 x L-BOXX 238.

Specifications:

No Load Speed: 2,800-5,500/min.
Saw Blade: 140 x 20mm Bore.
Baseplate: 305 x 169mm.
Bevel Angle: -1 - 47°.
Cutting Depth: without guide rail (90°) 52mm, with guide rail (90°) 46mm, without guide rail (45°) 32mm, with guide rail (45°) 32mm.
Weight: 4.1kg excl. battery.


Blade Diameter 14cm
Base plate depth 30.5cm
Base plate width 16.9cm
Blade bore 2cm
Cutting depth (45º) 3.2cm
Cutting depth (90º) 5.2cm
Depth 374mm
Height 234mm
Idle speed (max) 5500 RPM
Idle speed (min) 2800 RPM
Power Source Battery
Sound level uncertainty 3 dB
Sound power level 107 dB
Sound pressure level 92 dB
Suitable for materials Wood
Vibration level (wood cutting) 2.5 m/s²
Vibration level uncertainty (wood cutting) 1.5 m/s²
Width 209mm

Trustpilot