Bosch 06016B0002 Professional Cordless Palm Router 12V No Battery

MPN
06016B0002
Brand
Bosch
EAN-13
3165140909792
Order Code
02-1679
Country of Origin
Hungary
  • Free UK shipping available
  • Quickly find another product in this range by Idle speed (max):

    1300 RPM 13000 RPM
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £179.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bosch Professional cordless palm router 06016B0002 GKF 12V-8, which operates without a battery, offers precision and portability for various woodworking tasks. Engineered by Bosch Professional, it is ideal for edge routing and creative detailing on wood surfaces. Typically used in carpentry and furniture making, this compact tool provides flexibility in tight or hard-to-reach areas.
Voltage 12V
Type Cordless palm router
Battery Voltage 12 V
Collet diameter (max) 8mm
Depth 144mm
Ergonomic design Yes
Height 252mm
Idle speed 13000 U/min
Idle speed (max) 13000 RPM
Length 144mm
Power Source Battery
Product colour Black, Blue, Red
Rack size 483 mm (19")
Vibration level (grinding) 2.5 m/s²
Vibration level uncertainty (grinding) 1.5 m/s²
Weight 1.1kg
Weight (including battery) 1.1kg
Width 80mm

Reviews

Be the first to submit a review

Trustpilot