Bosch 06016A8109 Professional Cordless Reciprocating Saw Compact Design

MPN
06016A8109
Brand
Bosch
EAN-13
3165140951784
Order Code
02-1676
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £326.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch Professional manufactures the Cordless recipro saw 06016A8109, known for its formidable power and precision. This versatile tool is ideal for cutting through various materials, making it perfect for both construction and tree cutting tasks. With its cordless design, it provides convenience and mobility on the job site.
Type Cordless recipro saw
Adjustable speed Yes
Battery Voltage 18.0 V
Built-in light Yes
Carrying case Yes
Cutting depth in metal profiles and metal pipes 175mm
Cutting depth in metal profiles/pipes 17.5cm
Cutting depth in wood 230mm
Idle stroke rate (max) 2500 spm
Motor type Brushless
Number of Blades 1
Orbital action Yes
Power Source Battery
Product colour Black, Blue, Red
Saw blade included Yes
Stroke Length 3.2cm
Stroke lengths 32mm
Stroke rate (1st gear / 2nd gear) 0 - 2.500 spm
Tool-free blade change Yes
Vibration level (wooden beam) 2 m/s²
Vibration level uncertainty (wooden beam) 13 m/s²
Vibration reduction Yes
Weight 3.5kg
Weight excl. battery 3.5kg

Reviews

Be the first to submit a review

Trustpilot