Bosch 06016A2101 Professional Circular Saw 18V Cordless 57mm Depth

MPN
06016A2101
Brand
Bosch
EAN-13
3165140781374
Order Code
02-1672
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £227.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch Professional GKS 18V-57 G cordless handheld circular saw boasts a cutting depth of up to 57 mm at 90 degrees, ensuring precise and versatile cuts without the need for a battery. This powerful 18 V saw is ideal for professional carpentry and construction tasks, providing cordless convenience and portability. Its inclusion of a stopper enhances user safety and control during operation.
Type Cordless handheld circular saw
Battery Capacity 5 Ah
Blade Diameter 165mm
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18V
Blade bore 2cm
Bore Ø 20mm
Cutting depth (45º) 4.2cm
Cutting depth (90º) 5.7cm
Cutting depth (max.) (45°) 42mm
Cutting depth (max.) (90°) 57mm
Depth 373mm
Guide rail compatible Yes
Height 243mm
Idle speed (max) 3400 RPM
Max. cutting capacity in wood (45°) 42mm
Max. Cutting Capacity in Wood (90°) 57mm
No-Load Speed 3.400 rpm
Power Source Battery
Product colour Black, Blue, Grey, Red
Rack size 483 mm (19")
Saw blade bore diameter 20mm
Saw blade diameter 165mm
Saw blade included Yes
Weight 4.1kg
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot